Barthelme 53120615 LED indicator light Daylight white BA9s 230V AC

MPN
53120615
Brand
Barthelme
EAN-13
2050005014210
Order Code
13-6996
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Barthelme 53120615 is a high-quality LED indicator light designed for precise applications requiring reliable visual signalling. This 4.8mm LED indicator emanates a daylight white light and is fitted within a BA9s base, operating efficiently at a voltage of 230 V AC. Engineered for durability and consistent performance, the Barthelme 53120615 is ideal for integration in industrial control panels, electrical enclosures, and machinery interface displays where clear, long-lasting illumination is paramount. The indicator's robust design and energy-efficient LED technology make it well-suited for demanding environments where electrical and mechanical stresses are prevalent.
Type LED indicator light
LED Colour Daylight white
Forward Current 3mA
Forward Voltage 230V AC
Base BA9s
Colour Temperature 6000 K
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 25 mm
Length 25mm
Lifespan 25000h
Power 0.69W
Viewing Angle 90°

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot