Barthelme 53120613 LED indicator light green BA9s 230V AC for bulbs tubes

Order Code:

13-6995

Brand: Barthelme MPN: 53120613 EAN-13: 2050005014197
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
53 in stock, despatched in 4 working days

Barthelme 53120613 is an LED indicator light that features a green illumination, designed with a BA9s base suitable for 230 V AC applications. This 4.8 mm LED indicator incorporates durable construction, making it ideal for environments where reliability and longevity are crucial. Commonly utilised in control panels, instrument displays, and status indicator systems, this LED indicator is well-suited for both industrial and consumer electronics where clear, precise visual signalling is required.
Type 5312 0613,
Base BA9s
Colour Green
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 25 mm
Length 25mm
Lifespan 25000h
Operating Current 3mA
Operating Voltage 230V AC
Power 0.69W
Product Type LED indicator light
Radiation angle 90°

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

You may also like


Trustpilot