Barthelme 53120515 LED indicator light Daylight white BA9s 24 V DC AC

MPN
53120515
Brand
Barthelme
EAN-13
2050005014173
Order Code
13-6994
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Barthelme 53120515 is a compact, efficient LED indicator designed for industrial applications requiring a reliable visual signalling component. This 4.8mm daylight white LED indicator is compatible with BA9s sockets and operates optimally on 24 V DC and 24 V AC circuits, making it highly versatile in both DC and AC environments. The daylight white light output ensures excellent visibility in diverse lighting conditions, making this indicator suitable for use in control panels, machinery status displays, and automated system interfaces. Its robust construction and compatibility with standard industrial electric systems make it an ideal choice for engineers focused on system integration and maintenance.
Type LED indicator light
LED Colour Daylight white
Forward Current 18mA
Base BA9s
Colour Temperature 6000 K
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 25 mm
Length 25mm
Lifespan 25000h
Power 0.43W
Viewing Angle 90°

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot