Barthelme 53120415 LED indicator light Daylight white BA9s 12V DC/AC

MPN
53120415
Brand
Barthelme
EAN-13
2050005014128
Order Code
13-6992
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Barthelme 53120415 is a 4.8mm LED indicator specifically designed to provide reliable illumination in various applications where a daylight white light is desired. This LED indicator is compatible with both 12 V DC and 12 V AC power sources, offering versatility in circuit design and integration. Featuring a BA9s base, it ensures secure and straightforward mounting in appropriate holders. Its robust construction makes it suitable for use in industrial control panels, automotive dashboards, and instrumentation where visual signals are essential. The Barthelme 53120415 LED indicator delivers consistent performance in environments requiring dependable light indication.
Type LED indicator light
LED Colour Daylight white
Forward Current 18mA
Base BA9s
Colour Temperature 6000 K
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 25 mm
Length 25mm
Lifespan 25000h
Power 0.22W
Viewing Angle 90°

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot