Barthelme 52190214 Rotating 15x LED Assembly Blue 24V BA15d

Image Representative of Range

Barthelme 52190214 Rotating 15x LED Assembly Blue 24V BA15d

MPN
52190214
Brand
Barthelme
EAN-13
2050001294265
Order Code
57-6939
View Full Product Range (7)

Discontinued


Rotating 15x LED assembly from Barthelme.


  • Base: BA15d
  • Colour: Blue
  • Diameter: 20mm
  • Luminous flux (phi): 10lm
  • Max. temperature: 50°C
  • Min. temperature: -40°C
  • Operating current: 35mA
  • Operating voltage: 24V
  • Radiation angle: 360°
  • Manufacturer's part 52190214
Type LED bulb
Colour Blue
Dimmable No
Base BA15D
Operating Voltage 24V
Maximum Temperature 50°C
Min. temperature -40°C

Trustpilot