Barthelme 52162414 Rotating 6x LED Assembly Blue 230V AC BA15d

Barthelme 52162414 Rotating 6x LED Assembly Blue 230V AC BA15d

MPN
52162414
Brand
Barthelme
Order Code
57-6929

Discontinued


Rotating 6x LED assembly from Barthelme.


  • Base: BA15d
  • Colour: Blue
  • Diameter: 20mm
  • Light intensity I(V): 8000mcd
  • Max. temperature: 50°C
  • Min. temperature: -40°C
  • Operating current: 20mA
  • Operating voltage: 230V
  • Radiation angle: 360°
  • Manufacturer's part 52162414
Colour Blue
Dimmable No
Base BA15D
Operating Voltage 230V

Trustpilot