Barthelme 52143015 LED indicator light Daylight white BA15d 10-30V DC 350lm

MPN
52143015
Brand
Barthelme
EAN-13
4064161270173
Order Code
13-6989
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.08 £15.09
10+ £13.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Barthelme 52143015 is an LED indicator light characterised by its daylight white illumination and a BA15d base. It operates efficiently within a voltage range of 10 V to 30 V DC and 10 V to 18 V AC, delivering a luminous output of 350 lumens. Its design follows the 4.8 mm LED standard, making it suitable for applications that require reliable and clear signal indication, such as control panel displays, industrial equipment status lights, and automotive dashboard lighting. With its robust construction, this LED indicator is ideal for environments where consistent performance and durability are essential.
Type LED indicator light
LED Colour Daylight white
Forward Current 250mA
Base BA15d
Colour Temperature 6000 K
Content 1
Diameter 20mm
Dimensions (Ø x L) 20 mm x 46 mm
Length 46mm
Lifespan 3000h
Luminosity 350lm
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -35°C
Minimum Operating Temperature -35°C
Power 3W
Viewing Angle 360°

Reviews

Be the first to submit a review

Trustpilot