Barthelme 51543231 LED Strip With Solder Lugs Rgb 24V DC 5000mm 5M Length

MPN
51543231
Brand
Barthelme
EAN-13
4021553127842
Order Code
13-6988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £120.96 £102.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

Barthelme 51543231 is a precision-engineered LED strip designed for robust lighting applications, characterised by its RGB light bars and equipped with solder lugs for easy electrical connectivity. Operable at a steady 24 V DC, this LED strip spans a length of 5000 mm, providing versatile light coverage ideal for both architectural and decorative lighting solutions. Its flexible and durable design makes it suitable for applications such as under-cabinet lighting, ambient lighting in commercial and residential spaces, and as a component in larger custom lighting systems.
Type LED strip
LED Colours RGB
Luminosity Intensity 2750lm
Connection Soldering
Connectors (LED strips) + solder lugs
Dimensions (L x W x H) 5000 x 10 x 2 mm
Height 2mm
IP Rating IP54
LED number per unit 540
Length 5000mm
Max. temperature 45°C
Maximum Temperature 45°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Current 3.125A
Operating Voltage 24V DC
Power 15W
Radiation Angle 150°
Unit length 100cm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot