Barthelme 51543131 LED Strip 24V DC 5000 mm Rgb 5M Solder Lugs

MPN
51543131
Brand
Barthelme
EAN-13
4021553127835
Order Code
13-6987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £114.84 £97.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

Barthelme 51543131 is a high-quality LED strip designed for versatile lighting applications, featuring a length of 5000 mm. Operating at 24 V DC, this RGB LED strip provides a robust and efficient solution for projects requiring precise and vibrant colour rendering. Equipped with solder lugs, it facilitates seamless installation and integration into complex lighting systems. This LED strip is particularly suited for engineering applications such as architectural lighting, ambient lighting in interior design, and custom installations in commercial environments where reliability and energy efficiency are paramount. Its flexible design allows it to be adapted to a variety of surfaces, making it a preferred choice for professionals seeking durable and long-lasting lighting solutions.
Type LED strip
LED Colours RGB
Luminosity Intensity 2750lm
Connection Soldering
Connectors (LED strips) + solder lugs
Dimensions (L x W x H) 5000 x 10 x 2 mm
Height 2mm
IP Rating IP00
LED number per unit 540
Length 5000mm
Max. temperature 45°C
Maximum Temperature 45°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Current 3.125A
Operating Voltage 24V DC
Power 15W
Radiation Angle 150°
Unit length 100cm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot