Barthelme 51542940 LED Strip Cool White 24V 5000 mm LED Strip Lights

MPN
51542940
Brand
Barthelme
EAN-13
4021553127828
Order Code
13-6986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £84.22 £71.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

Barthelme 51542940, 3462356, is an LED strip light specifically designed for versatile lighting applications. This product features a cool white illumination and operates at a voltage of 24 V DC, providing a functional length of 5000 mm. With a European Energy Classification of F within the A to G scale, the LED strip is complemented by solder lugs for easy integration into various systems. It is well-suited for use in architectural lighting, accent lighting within commercial projects, and task lighting in industrial settings, offering reliable performance and durability. The strip's construction allows for straightforward installation in environments where precise lighting conditions are essential.
Type LED strip
LED Colours Cool white
Luminosity Intensity 6480lm
Colour Rendering Index 90Ra
Colour temperature (max.) 4000K
Connection Soldering
Connectors (LED strips) + solder lugs
Dimensions (L x W x H) 5000 x 8 x 2 mm
Energy efficiency rating F (A - G)
Height 2mm
IP Rating IP54
LED number per unit 480
Length 5000mm
Max. temperature 45°C
Maximum Temperature 45°C
Min. Colour Temperature 4000K
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Current 3A
Operating Voltage 24V DC
Power 14.4W
Radiation Angle 150°
Unit length 100cm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot