Barthelme 51542930 LED Strip 24V DC 5M White With Solder Lugs Eec: F

MPN
51542930
Brand
Barthelme
EAN-13
4021553127811
Order Code
13-6985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £84.22 £79.08
10+ £76.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

Barthelme 51542930 is a high-quality LED strip that operates on a 24V DC power supply. It features a length of 5000 mm, or 5 metres, and emits white light. Equipped with solder lugs, this LED strip is designed for straightforward and reliable electrical connections, making it particularly suitable for custom lighting applications where precision and stability are paramount. Rated with an Energy Efficiency Class (EEC) of F, the strip is intended for use in environments ranging from architectural and accent lighting to industrial settings where robust and dependable illumination is essential. Its design meets the requirements for versatile integration into a variety of lighting systems.
Type LED strip
LED Colours White
Luminosity Intensity 6480lm
Colour Rendering Index 90
Colour temperature (max.) 3000K
Connection Soldering
Connectors (LED strips) + solder lugs
Dimensions (L x W x H) 5000 x 8 x 2 mm
Energy efficiency rating F (A - G)
Height 2mm
IP Rating IP54
LED number per unit 480
Length 5000mm
Max. temperature 45°C
Maximum Temperature 45°C
Min. Colour Temperature 3000K
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Current 3A
Operating Voltage 24V DC
Power 14.4W
Radiation Angle 150°
Unit length 100cm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot