Barthelme 51542927 LED Strip Warm White 24V DC 5000 mm Solder Lugs

MPN
51542927
Brand
Barthelme
EAN-13
4021553127804
Order Code
13-6984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £84.22 £71.59
10+ £69.44
100+ £69.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

Barthelme 51542927 is a high-quality LED strip designed to deliver warm white illumination. Operating at 24 V DC, this product spans 5000 mm, equivalent to 5 metres in length, and is equipped with solder lugs to facilitate secure electrical connections. Rated with Energy Efficiency Class F under the classification system ranging from A to G, the LED strip is engineered for energy-conscious applications while providing a pleasant lighting effect. This versatile light bar is commonly utilised in architectural lighting, under-cabinet installations, and display case illumination, providing a reliable and efficient solution for environments where cosy, warm white light is desired. Suitable for integration in custom lighting designs, the Barthelme 51542927 is an ideal choice for professional lighting projects requiring both durability and aesthetic appeal.
Type LED strip
LED Colours Warm white
Luminosity Intensity 6480lm
Colour Rendering Index 90Ra
Colour temperature (max.) 2700K
Connection Soldering
Connectors (LED strips) + solder lugs
Dimensions (L x W x H) 5000 x 8 x 2 mm
Energy efficiency rating F (A - G)
Height 2mm
IP Rating IP54
LED number per unit 480
Length 5000mm
Max. temperature 45°C
Maximum Temperature 45°C
Min. Colour Temperature 2700K
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Current 3A
Operating Voltage 24V DC
Power 14.4W
Radiation Angle 150°
Unit length 100cm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot