Barthelme 51542830 LED Strip White 24V DC 5000mm 5M Light Bar LED Strip Lights

MPN
51542830
Brand
Barthelme
EAN-13
4021553127781
Order Code
13-6982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £68.90 £61.82
10+ £59.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

Barthelme 51542830 is an LED strip light that is designed for versatile lighting applications requiring a reliable light bar configuration. This product operates on a 24 V DC power supply and extends to a length of 5000 mm, providing a continuous and uniform white illumination across its 5-metre span. The LED strip is rated with an Energy Efficiency Class of F, within the A to G energy efficiency range, and features solder lugs for secure electrical connections. Engineered for use in a variety of settings, this LED strip is suitable for architectural, decorative, and task lighting applications, where precise and consistent light output is essential. The Barthelme 51542830 is particularly advantageous in professional environments that demand efficient lighting solutions with minimal maintenance requirements.
Type LED strip
LED Colours White
Luminosity Intensity 6700lm
Colour Rendering Index 90Ra
Colour temperature (max.) 3000K
Connection Soldering
Connectors (LED strips) + solder lugs
Dimensions (L x W x H) 5000 x 8 x 2 mm
Energy efficiency rating F (A - G)
Height 2mm
IP Rating IP00
LED number per unit 480
Length 5000mm
Max. temperature 45°C
Maximum Temperature 45°C
Min. Colour Temperature 3000K
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Current 3A
Operating Voltage 24V DC
Power 14.4W
Radiation Angle 150°
Unit length 100cm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot