Barthelme 51542827 LED Strip Warm White 24V DC 5000 mm With Solder Lugs

MPN
51542827
Brand
Barthelme
EAN-13
4021553127774
Order Code
13-6981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £68.90 £61.82
10+ £59.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

Barthelme 51542827, also known under the type reference 3462351, is a warm white LED strip that operates on a 24V DC supply and measures 5000 mm in length. This light bar features a solder lug connection system, facilitating easy integration into various projects. Engineered for a European Energy Class rating of F, this product provides consistent illumination ideal for cabinet lighting, architectural accent lighting, and signage backlighting. With its robust construction, the LED strip is suitable for both residential and industrial settings, offering versatility in applications where reliable and efficient light sources are required.
Type LED strip
LED Colours Warm white
Luminosity Intensity 6500lm
Colour Rendering Index 90Ra
Colour temperature (max.) 2700K
Connection Soldering
Connectors (LED strips) + solder lugs
Dimensions (L x W x H) 5000 x 8 x 2 mm
Energy efficiency rating F (A - G)
Height 2mm
IP Rating IP00
LED number per unit 480
Length 5000mm
Max. temperature 45°C
Maximum Temperature 45°C
Min. Colour Temperature 2700K
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Current 3A
Operating Voltage 24V DC
Power 14.4W
Radiation Angle 150°
Unit length 100cm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot