Barthelme 51542740 LED Strip Solder Lugs Cool White 24V DC 5M LED Strip Lights

MPN
51542740
Brand
Barthelme
EAN-13
4021553127767
Order Code
13-6980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £53.59 £47.44
10+ £45.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Barthelme 51542740 LED strip solder lugs feature a 24V DC voltage specification, ensuring compatibility with a range of low-voltage settings. The light bar spans a length of 5000 mm, emitting a cool white light ideal for environments demanding precision and clarity. This LED strip is engineered for applications where consistent illumination is essential, such as in architectural lighting, display cases, and under-cabinet lighting. With its integrated solder lugs, the strip facilitates straightforward electrical connections, enhancing ease of installation and integration into comprehensive lighting systems. This product exemplifies robust engineering design and is suited for both residential and commercial applications where reliable and efficient light output is crucial.
Type LED strip
LED Colours Cool white
Luminosity Intensity 5180lm
Colour Rendering Index 90Ra
Colour temperature (max.) 4000K
Connection Soldering
Connectors (LED strips) + solder lugs
Dimensions (L x W x H) 5000 x 8 x 2 mm
Height 2mm
IP Rating IP00
LED number per unit 320
Length 5000mm
Max. temperature 45°C
Maximum Temperature 45°C
Min. Colour Temperature 4000K
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Current 2.08A
Operating Voltage 24V DC
Power 10W
Radiation Angle 150°
Unit length 100cm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot