Barthelme 51542730 LED Strip Solder Lugs 24V DC 5000 mm White 5M

MPN
51542730
Brand
Barthelme
EAN-13
4021553127750
Order Code
13-6979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £53.59 £45.55
10+ £43.95
100+ £43.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

Barthelme 51542730 is a high-quality LED strip solution equipped with solder lugs, designed for efficient operation at 24 V DC. This light bar measures 5000 mm in length, providing consistent illumination across a 5-metre span with its white light emission. The product's design ensures easy integration into various lighting applications, particularly where reliable and precise lighting is required, such as in architectural lighting, display case presentations, and under-cabinet fixtures. Its robust construction and adaptability make it suitable for both residential and commercial environments, facilitating straightforward installation and maintenance for engineering professionals seeking dependable lighting solutions.
Type LED strip
LED Colours White
Luminosity Intensity 5060lm
Colour Rendering Index 90Ra
Colour temperature (max.) 3000K
Connection Soldering
Connectors (LED strips) + solder lugs
Dimensions (L x W x H) 5000 x 8 x 2 mm
Height 2mm
IP Rating IP00
LED number per unit 320
Length 5000mm
Max. temperature 45°C
Maximum Temperature 45°C
Min. Colour Temperature 3000K
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Current 2.08A
Operating Voltage 24V DC
Power 10W
Radiation Angle 150°
Unit length 100cm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot