Barthelme 51542727 LED Strip Warm White 24V DC 5M Solder Lugs LED Light Bar

MPN
51542727
Brand
Barthelme
EAN-13
4021553127743
Order Code
13-6978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £53.59 £47.44
10+ £45.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

Barthelme 51542727 is an LED strip light bar that operates at 24 V DC and spans a length of 5000 mm, provided with solder lugs for secure electrical connections. This LED strip emits a warm white light, making it an ideal choice for applications requiring consistent and pleasant illumination, such as architectural lighting, retail space displays, and residential ambient lighting. With its robust construction, this product is designed for integration into systems where reliable, long-term operation is critical. Engineers and designers can incorporate this strip into various projects due to its flexibility and ease of installation. Furthermore, its energy efficiency and high-quality light output ensure suitability for both commercial and domestic settings.
Type LED strip
LED Colours Warm white
Luminosity Intensity 4850lm
Colour Rendering Index 90Ra
Colour temperature (max.) 2700K
Connection Soldering
Connectors (LED strips) + solder lugs
Dimensions (L x W x H) 5000 x 8 x 2 mm
Height 2mm
IP Rating IP00
LED number per unit 320
Length 5000mm
Max. temperature 45°C
Maximum Temperature 45°C
Min. Colour Temperature 2700K
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Current 2.08A
Operating Voltage 24V DC
Power 10W
Radiation Angle 150°
Unit length 100cm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot