Barthelme 51542634 LED Strip Solder Lugs 24V DC 5000 mm Rgbw 5M LED Strip Li

MPN
51542634
Brand
Barthelme
EAN-13
4021553124650
Order Code
13-6977
Country of Origin
China

Discontinued


Barthelme 51542634 is a high-quality LED strip with solder lugs, designed to operate at 24 V DC and extend to a length of 5000 mm. This RGBW LED strip, measuring 5 metres, offers versatile lighting solutions with its ability to emit a wide range of colours, including the capability for white illumination. Constructed to provide even and efficient light distribution, this LED strip is ideal for applications in architectural lighting, customised ambient lighting installations, and dynamic colour-changing displays. The strip's robust design and reliable performance make it suitable for both indoor and protected outdoor environments, ensuring its utility in a variety of engineering projects and installations. The inclusion of solder lugs facilitates secure electrical connections, allowing for ease of installation and integration into complex systems.
Type LED strip
LED Colours RGBW
Luminosity Intensity 5000lm
Colour Rendering Index 90Ra
Connection Soldering
Connectors (LED strips) + solder lugs
Dimensions (L x W x H) 5000 x 12 x 2.5 mm
Height 2.5mm
IP Rating IP54
LED number per unit 240
Length 5000mm
Max. temperature 45°C
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Current 4.2A
Operating Voltage 24V DC
Power 20W
Radiation Angle 120°
Unit length 100cm
Width 12mm

Trustpilot