Barthelme 51542633 LED Strip Solder Lugs 24V DC 5M Rgbw Light Bar 5M Length

MPN
51542633
Brand
Barthelme
EAN-13
4021553124643
Order Code
13-6976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £168.43 £143.17
10+ £139.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

Barthelme 51542633, also known as Light Bars with the part number 51542633, is a highly reliable LED strip designed for seamless integration into various lighting applications. This product features solder lugs for secure electrical connections and operates on a 24 V DC power supply, achieving an optimal balance of energy efficiency and performance. The LED strip, measuring 5000 mm in length, emits RGBW light, which makes it suitable for situations requiring both colourful and white light applications. Given its durable construction and versatile design, this LED strip is ideal for use in architectural lighting, automotive customisation, and stage lighting setups, where precise light control and high colour accuracy are critical. Its engineering-quality build ensures longevity and dependable operation across diverse environments.
Type LED strip
LED Colours RGBW
Luminosity Intensity 4750lm
Colour Rendering Index 90Ra
Connection Soldering
Connectors (LED strips) + solder lugs
Dimensions (L x W x H) 5000 x 12 x 2.5 mm
Height 2.5mm
IP Rating IP54
LED number per unit 240
Length 5000mm
Max. temperature 45°C
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Current 4.2A
Operating Voltage 24V DC
Power 20W
Radiation Angle 120°
Unit length 100cm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot