Barthelme 51542628 LED Strip Solder Lugs 24V DC 5M Rgbw LED Light Bars

MPN
51542628
Brand
Barthelme
EAN-13
4021553124636
Order Code
13-6975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £168.43 £143.17
10+ £139.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

Barthelme 51542628 is a type of light bar offering notable versatility and functionality with its LED strip configuration and solder lugs, designed to operate at 24V DC. This product spans 5000 mm in length and provides RGBW illumination, making it suitable for applications requiring dynamic colour changing and precise lighting control. Engineering applications typically include architectural lighting, stage design, and ambient lighting in commercial spaces, where robust and reliable light solutions are essential. The integration of solder lugs facilitates easy installation and enhanced connectivity to power sources and control systems.
Type LED strip
LED Colours RGBW
Luminosity Intensity 4725lm
Colour Rendering Index 90Ra
Connection Soldering
Connectors (LED strips) + solder lugs
Dimensions (L x W x H) 5000 x 12 x 2.5 mm
Height 2.5mm
IP Rating IP54
LED number per unit 240
Length 5000mm
Max. temperature 45°C
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Current 4.2A
Operating Voltage 24V DC
Power 20W
Radiation Angle 120°
Unit length 100cm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot