Barthelme 51542334 LED Strip 5m 24V Flexible COB Interior Lighting

MPN
51542334
Brand
Barthelme
EAN-13
4021553119076
Order Code
08-5264
Country of Origin
China
View Full Product Range (25)

Discontinued


The Barthelme 51542334 LED strip is a 5-metre, 24-volt light emitting diode strip. It provides versatile lighting solutions with its flexible design, making it ideal for cupboard lighting and decorative applications. This LED strip offers efficient and consistent illumination for various settings.
Type LED strip
Dimmable Yes
IP Rating IP00
Energy efficiency rating n.a
Beam angle 170°
Colour rendering index CRI 90 Ra
Colour Temperature 4000K
Dimensions (L x W x H) 5000 x 8 x 2.3mm
Height/depth 2.3mm
LED number per unit 24
LEDs 2400
Length 5m
Luminous flux (Φ) per unit 57.7lm
Max. system power 55W
Nominal Voltage 24V
Operating Current 2.24A
Operational current per unit 22.4mA
Power consumption in emergency mode 55W
Power consumption per unit 0.55W
Suitable for number of light sources 1
Unit length 50mm
Usage location Inside
Width 8mm

Trustpilot