Christmas Opening Hours and Delivery Dates here

Barthelme 51541331 Basic RGB LED Strip 24V 5m Open Cable Ends

Order Code:

08-5251

Brand: Barthelme MPN: 51541331 EAN-13: 4021553109985
  • Country of Origin: China
  • View All

Discontinued


The Barthelme Basic RGB 51541331 LED strip is a 5 metre long light emitting diode strip operating at 24 volts. It features open cable ends for easy installation and is designed for dynamic lighting applications. This versatile LED strip is ideal for cupboard lighting and enhancing ambient atmospheres.
Type LED strip
Colour RGB
Voltage 24V
Connectors (LED strips) open cable ends
Energy efficiency rating n.rel.
LED strip features Self-adhesive
Length 5m
Total luminous flux 360lm
Use Inside

Trustpilot