Christmas Opening Hours and Delivery Dates here

Barthelme 51541328 Basic 80 LED Strip Warm White 24V 5m Open Ends

Order Code:

08-5249

Brand: Barthelme MPN: 51541328 EAN-13: 4021553109916
  • Country of Origin: China
  • View All

Discontinued


The Barthelme Basic 80 LED strip is a 5-meter, warm white lighting solution, with open cable ends, operating at 24 volts. It features energy efficiency class F and is ideal for applications like cupboard lighting. This product comes in a single piece and is suited for creating subtle and efficient lighting effects in various settings.
Type LED strip
Colour Warm white
Voltage 24V
Connectors (LED strips) open cable ends
Energy consumption 1 kWh/1000h
Energy efficiency rating F (A - G)
LED strip features Self-adhesive
LEDs 400
Length 5m
Total luminous flux 1512lm
Use Inside

You may also like


Trustpilot