Barthelme 51541233 Basic LED Strip 24V 5m Neutral White Open Ends

Order Code:

08-5247

Brand: Barthelme MPN: 51541233 EAN-13: 4021553109893
  • Country of Origin: China
  • View All

Discontinued


The Barthelme LED strip, model 51541233, features a 24 V power rating and neutral white lighting, suitable for various settings. It comes in a 5-metre length with open cable ends for easy installation. This LED strip is perfect for cupboard lighting and general ambient lighting applications.
Type LED strip
Colour Neutral white
Voltage 24V
Energy efficiency rating F (A - G)
Connectors (LED strips) open cable ends
Energy consumption 1 kWh/1000h
LED strip features Self-adhesive
LEDs 350
Length 5m
Total luminous flux 650lm
Use Inside

Trustpilot