Christmas Opening Hours and Delivery Dates here

Barthelme 51541228 Basic LED Strip 24V 5m Warm White EEC F

Order Code:

08-5246

Brand: Barthelme MPN: 51541228 EAN-13: 4021553109886
  • Country of Origin: China
  • View All

Discontinued


The Barthelme Basic 70 LED strip (model 51541228) features warm white light, operates at 24 V, and measures 5 metres in length with open cable ends. It is ideal for cupboard lighting and other ambient lighting applications. With an energy efficiency class of F, it offers versatile lighting solutions for both residential and commercial settings.
Type LED strip
Colour Warm white
Voltage 24V
Connectors (LED strips) open cable ends
Energy consumption 1 kWh/1000h
Energy efficiency rating F (A - G)
LED strip features Self-adhesive
LEDs 350
Length 5m
Total luminous flux 630lm
Use Inside

You may also like


Trustpilot