Barthelme 51540831 Basic LED Strip 24V 5m RGB Splash-Proof Flexible Strip

MPN
51540831
EAN-13
4021553096865
Order Code
08-5321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £176.00 £149.60
10+ £145.11
50+ £144.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Barthelme Basic LED strip, model 51540831, is a 5-metre RGB light strip featuring open cable ends for easy installation, operating at 24 V. It is ideal for creating dynamic lighting scenes and atmospheric effects in home or retail environments. Typical applications include cupboard lighting and ambient decorations.
Type LED strip
Housing colour RGB
IP Rating IP54
Energy efficiency rating n.a
Beam angle 120°
Connectors (LED strips) open cable ends
Dimensions (L x W x H) 5 m x 10 mm x 2 mm
Height/depth 2mm
LED number per unit 6
LEDs 300
Length 5m
Luminous flux (Φ) per unit 7.2lm
Max. system power 72W
Maximum Temperature +45°C
Min. temperature -25°C
Misc Attribute 5154 0831
Nominal Voltage 24V
Operating Current 3A
Operational current per unit 60mA
Power consumption in emergency mode 72W
Power consumption per unit 1.44W
Unit length 100mm
Usage location Inside/outside
Width 10mm

Reviews

Be the first to submit a review

Trustpilot