Barthelme 51540533 LED Strip Basic 24V 5m Neutral White IP67 Flexible

MPN
51540533
EAN-13
4021553096780
Order Code
08-5320
Country of Origin
China

Discontinued


The Barthelme Basic 51540533 LED strip features open cable ends, operates at 24 V, and measures 5 metres in length, emitting a neutral white light. Its flexible design is ideal for cupboard lighting and other decorative applications. Barthelme is known for producing high-quality LED strips suitable for both domestic and commercial environments.
Type LED strip
Colour Neutral white
Voltage 24V
IP Rating IP67
Energy efficiency rating n.a
Colour Rendering Index 90 Ra
Connectors (LED strips) open cable ends
Dimensions (L x W x H) 5 m x 13 mm x 5 mm
Height 5mm
LED number per unit 7
LEDs 700
Length 5m
Luminous Flux 2.33lm
Luminous flux (Φ) per unit 16.3lm
Maximum Temperature +45°C
Min. temperature -25°C
Operating Current 4A
Operational current per unit 40mA
Power Consumption 96W
Power consumption per unit 0.96W
Radiation Angle 120°
Total luminous flux 1630lm
Unit length 50mm
Use Inside/outside
Width 13mm

Trustpilot