Barthelme 51540434 Basic LED Strip 12 V 5 m Cool White IP54 Waterproof

MPN
51540434
EAN-13
4021553096766
Order Code
08-5319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £48.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Barthelme Basic 51540434 LED strip is a 5-metre long cool white lighting solution with open cable ends, operating at 12 volts. It's ideal for cupboard lighting and other indoor applications requiring discreet and flexible illumination. This LED strip provides efficient and versatile lighting for both residential and commercial settings.
Type LED strip
Housing colour Cool white
IP Rating IP54
Energy efficiency rating n.a
Beam angle 120°
Colour rendering index CRI 90 Ra
Connectors (LED strips) open cable ends
Degree of protection (IP), rear side IP54
Degree of protection (NEMA) IP54
Dimensions (L x W x H) 5 m x 8 mm x 2 mm
Height/depth 2mm
LED number per unit 3
LEDs 150
Length 5m
Luminous flux (Φ) per unit 3.46lm
Maximum Temperature +45°C
Min. temperature -25°C
Nominal Current OperatingmA
Nominal Voltage 12V
Operational current per unit 20mA
Power consumption in emergency mode 12W
Power consumption per unit 0.24W
Unit length 100mm
Usage location Inside/outside
Width 8mm

Reviews

Be the first to submit a review

Trustpilot