Barthelme 51540428 BASIC LED Strip 5m Open Cable 12V Warm White IP54

MPN
51540428
EAN-13
4021553096742
Order Code
08-5317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £48.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Barthelme Basic is a 12 V LED strip with open cable ends, measuring 5 metres in length and emitting warm white light. The 51540428 part is ideal for accent lighting in cupboards and interior spaces. It's a versatile lighting solution suitable for both residential and commercial applications.
Type LED strip
Housing colour Warm white
IP Rating IP54
Energy efficiency rating n.a
Beam angle 120°
Colour rendering index CRI 90 Ra
Connectors (LED strips) open cable ends
Degree of protection (IP), rear side IP54
Degree of protection (NEMA) IP54
Dimensions (L x W x H) 5 m x 8 mm x 2 mm
Height/depth 2mm
LED number per unit 3
LEDs 150
Length 5m
Luminous flux (Φ) per unit 3.2lm
Maximum Temperature +45°C
Min. temperature -25°C
Nominal Current OperatingmA
Nominal Voltage 12V
Operational current per unit 20mA
Power consumption in emergency mode 12W
Power consumption per unit 0.24W
Unit length 100mm
Usage location Inside/outside
Width 8mm

Reviews

Be the first to submit a review

Trustpilot