Christmas Opening Hours and Delivery Dates here

Barthelme 51540234 LED Strip Basic 24V 5m Cool White Flexible IP54 Rated

Order Code:

08-5314

Brand: Barthelme Basic MPN: 51540234 EAN-13: 4021553096704

Discontinued


The Barthelme Basic 51540234 LED strip is a 5-metre light strip with open cable ends and operates at 24 volts. Featuring cool white illumination, it is excellent for cupboard lighting and other ambient applications. Ideal for energy-efficient and flexible lighting solutions, this strip is perfect for both residential and commercial settings.
Type LED strip
Colour Cool white
Voltage 24V
Colour Rendering Index 90 Ra
Connectors (LED strips) open cable ends
Dimensions (L x W x H) 5 m x 8 mm x 2 mm
Energy efficiency rating n.rel.
Height 2mm
IP Rating IP54
LED number per unit 7
LEDs 700
Length 5m
Luminous Flux 1.17lm
Luminous flux (Φ) per unit 8.2lm
Max. temperature +45°C
Min. temperature -25°C
Misc Attribute 5154 0234
Operating Current 2A
Operational current per unit 20mA
Power Consumption 48W
Power consumption per unit 0.48W
Radiation angle 120°
Unit length 50mm
Use Inside/outside
Width 8mm

You may also like


Trustpilot