Barthelme 51540134 Basic LED Strip 5m Cool White 24V IP54 Flexible & Durable

MPN
51540134
EAN-13
4021553096674
Order Code
08-5313
Country of Origin
China

Discontinued


The Barthelme Basic 51540134 LED strip features open cable ends and operates at 24 V. This 5-metre strip provides cool white lighting, making it ideal for cupboard lighting or other ambient light applications. Its versatile design is perfect for custom installation needs.
Type LED strip
Colour Cool white
Voltage 24V
IP Rating IP54
Energy efficiency rating n.a
Colour Rendering Index 90 Ra
Connectors (LED strips) open cable ends
Dimensions (L x W x H) 5 m x 10 mm x 2 mm
Height 2mm
LED number per unit 7
LEDs 1050
Length 5m
Luminous Flux 1.07lm
Luminous flux (Φ) per unit 7.5lm
Maximum Temperature +45°C
Min. temperature -25°C
Misc Attribute 5154 0134
Operating Current 3A
Operational current per unit 20mA
Power Consumption 72W
Power consumption per unit 0.48W
Radiation Angle 120°
Total luminous flux 1130lm
Unit length 33.3mm
Use Inside/outside
Width 10mm

Trustpilot