Christmas Opening Hours and Delivery Dates here

Barthelme 51540133 BASIC LED Strip 5m Neutral White 24V IP54 1piece

Order Code:

08-5312

Brand: Barthelme Basic MPN: 51540133 EAN-13: 4021553096667

Discontinued


Barthelme Basic 51540133 LED strip features open cable ends and operates at 24 V. It measures 5 meters in length and emits a neutral white light, making it suitable for cupboard lighting. Ideal for creating modern, energy-efficient lighting solutions in various applications.
Type LED strip
Colour Neutral white
Voltage 24V
Colour Rendering Index 90 Ra
Connectors (LED strips) open cable ends
Dimensions (L x W x H) 5 m x 10 mm x 2 mm
Energy efficiency rating n.rel.
Height 2mm
IP Rating IP54
LED number per unit 7
LEDs 1050
Length 5m
Luminous Flux 1.03lm
Luminous flux (Φ) per unit 7.2lm
Max. temperature +45°C
Min. temperature -25°C
Misc Attribute 5154 0133
Operating Current 3A
Operational current per unit 20mA
Power Consumption 72W
Power consumption per unit 0.48W
Radiation angle 120°
Total luminous flux 1080lm
Unit length 33.3mm
Use Inside/outside
Width 10mm

You may also like


Trustpilot