Christmas Opening Hours and Delivery Dates here

Barthelme 50414133 LED light Flex 12V 5m Warm White Flexible Strip

Order Code:

08-5236

Brand: Barthelme MPN: 50414133 EAN-13: 4021553112572
Qty Unit Price (Ex VAT)
1+ £72.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Barthelme's LEDlight flex 12 10 LITE 500 is a 5-metre LED strip featuring warm white illumination at 24 volts. This versatile light-emitting diode strip can be used for cupboard lighting and various ambient lighting applications. The Barthelme 50414133 LED strip is ideal for enhancing interior spaces with a soft, inviting glow.
Type LED strip
Colour White
Power 22W
Voltage 24V
Colour Rendering Index 90 Ra
Colour temperature type 3000K
Dimensions (L x W x H) 500 cm x 10 mm x 1.4 mm
Energy efficiency rating n.rel.
Height 1.4mm
IP Rating IP00
LED number per unit 7
LEDs 420
Length 500cm
Luminous Flux 6.19lm
Luminous flux (Φ) per unit 43.3lm
Max. temperature 45°C
Min. temperature -20°C
Number of bulbs 420
Operating Current 920mA
Operational current per unit 15.3mA
Power Consumption 22W
Power consumption per unit 0.37W
Radiation angle 120°
Total luminous flux 2600lm
Unit length 83.3mm
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot