Barthelme 50070209 Feed 5 Pieces Polycarbonate LED Strips Power Supply Set

MPN
50070209
Brand
Barthelme
EAN-13
4021553119274
Order Code
08-5231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Barthelme 50070209 Feed is a polycarbonate component measuring 24.3 x 14.6 x 7.7 mm, available in sets of five. It is typically used for connecting LED strip lights, including SMD strips, for efficient cupboard lighting solutions. The product's robust polycarbonate construction ensures durability and reliable performance in various lighting applications.
Type Feed
Voltage 3 - 24 V DC
IP Rating IP20
Energy efficiency rating n.a
Dimensions (L x W x H) 24.3 x 14.6 x 7.7 mm
Height 7.7mm
Length 24.3mm
Material Polycarbonate (PC)
Max. operating voltage 24V DC
Min. operating voltage 3V DC
Number of pins 2
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot