Barthelme 50070206 LED Strip Connector Set 08FF2 PC Tool-Free 5 Pieces

MPN
50070206
Brand
Barthelme
EAN-13
4021553119243
Order Code
08-5228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Barthelme 50070206 connector is a polycarbonate component measuring 19.6 x 12.6 x 7.7 mm. It is typically used to connect LED strip lights, making it ideal for cupboard lighting and other applications requiring efficient SMD strip connections. The package includes 5 connectors, ensuring adequate supply for multiple installations.
Type Connector
Voltage 3 - 24 V DC
IP Rating IP20
Energy efficiency rating n.a
Dimensions (L x W x H) 19.6 x 12.6 x 7.7 mm
Height 7.7mm
Length 19.6mm
Material Polycarbonate (PC)
Max. operating voltage 24V DC
Min. operating voltage 3V DC
Number of pins 2
Width 12.6mm

Reviews

Be the first to submit a review

Trustpilot