Barthelme 21020560 T1 Sub Miniature Lamp 5V 0.3W Bi-Pin 2.54mm Pitch

MPN
21020560
Brand
Barthelme
EAN-13
2050000232602
Order Code
57-8236
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.718
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 12 in stock

Developed for soldering into PCBs. Special plastic case for a perfect fit on PCBs.


  • Clear
  • Base: Bi-Pin T 1
  • 5 V
  • Additional product details: Lead wire spacing 2.54mm
  • Base: Bi-Pin T 1
  • Colour: Clear
  • Current: 60 mA
  • Dimensions, length: 9.5mm
  • Dimensions, Ø: 3.17mm
  • Power: 0.3 W
  • Specification: BIPIN T1
  • Voltage: 5 V
Type Subminiature bulb
Colour Clear
Dimmable No
Base Bi-pin
Operating Voltage 5V
Dimensions 3.17 x 9.5mm

Reviews

Be the first to submit a review

Trustpilot