Barthelme 00510650 Telephone Jack Lamp T4.6 6V 0.3W

Barthelme 00510650 Telephone Jack Lamp T4.6 6V 0.3W

MPN
00510650
Brand
Barthelme
Order Code
57-6790

Discontinued


A 6V 0.3W T4.6 base telephone jack type lamp that is ideal for indicator lamps, illuminated pushbuttons, telephones, etc.


  • Dimensions 4.6 x 22mm
  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Base T4.6
Operating Voltage 6V
Dimension 4.6 x 22mm
Dimensions 4.6 x 22mm

Trustpilot