Barthelme 00502450 Telephone Jack Lamp T4.5 24V 1.2W

MPN
00502450
Brand
Barthelme
Order Code
57-6769

Discontinued


A 24V 1.2W T4.5 base telephone jack type lamp that is ideal for indicator lamps, illuminated pushbuttons, telephones, etc.


  • Dimensions 4.5 x 16.5mm
  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Base T4.5
Operating Voltage 24V
Dimension 4.5 x 16.5mm
Dimensions 4.5 x 16.5mm

Trustpilot