Barthelme 00211502 Dial Lamp E10 12-15V 10 x 28mm 2W

Barthelme 00211502 Dial Lamp E10 12-15V 10 x 28mm 2W

MPN
00211502
Brand
Barthelme
Order Code
57-6561
Country of Origin
Germany

Discontinued


A 12 to 15V 2W E10 base lamp suitable for dials and indicator lamps. Multipurpose lamp for hobby electronics and modelling.


  • Base E10
  • Clear bulb
  • Dimensions 10 x 28mm
Type Bulb
Colour Clear
Dimmable No
Base MES (E10)
Operating Voltage 15V
Dimensions (Ø x L) 10 x 28mm
Rating 133mA

Trustpilot