Barthelme 000823O6 Coloured Neon Lamps Orange 0.25W Ø6 x 30mm

MPN
000823O6
Brand
Barthelme
EAN-13
2050000230080
Order Code
57-6842
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.615
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 560 in stock

A orange 0.25W neon lamp with a built-in 100k series resistor for operation at 230V without ballast.


  • Dimensions Ø6 x 30mm
  • Lead length 16mm
Type Glow lamp
Colour Orange
Dimmable No
Base Wire ended
Operating Voltage 230V
Dimensions 6 x 30mm

Reviews

Be the first to submit a review

Trustpilot