Baridi DH269 Hot Water Boiler/Tea Urn 10L Capacity, Stainless Steel

MPN
DH269
Brand
Baridi
EAN-13
5054630461828
Order Code
43-4240
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

10L Capacity is sufficient for large batches of hot water, ideal for gatherings or frequent use without constant refilling. Double layer stainless steel body ensures durability and heat retention, maintaining water temperature efficiently while being resistant to corrosion. Includes drip tray to catch any spills, keeping the surrounding area clean and tidy. Keep warm function ensures your water stays at the desired temperature. Water gauge enables easy monitoring of water levels without the need to open the boiler.
  • 10L Capacity is sufficient for large batches of hot water, ideal for gatherings or frequent use without constant refilling.
  • Double layer stainless steel body ensures durability and heat retention, maintaining water temperature efficiently while being resistant to corrosion.
  • Includes drip tray to catch any spills, keeping the surrounding area clean and tidy.
  • Keep warm function ensures your water stays at the desired temperature.
  • Water gauge enables easy monitoring of water levels without the need to open the boiler.
  • Model No. DH269
Type Kitchen
Capacity 10L
Material Outer Layer - SS430Inner Layer - SS304
Nett Weight 2.2kg
Power Cable Length 1.2m inc. plug
Product Depth (Front to Back) 33.6cm
Product Height (Floor to Top) 47.4cm
Product Width (Side to Side) 31.6cm
Supply 230V - 50Hz
Thickness Outer Layer - 0.4mmInner Layer - 0.3mm

Reviews

Be the first to submit a review

Trustpilot