Baridi DH270 Hot Water Boiler, Tea Urn, 20L Capacity, Stainless Steel

MPN
DH270
Brand
Baridi
EAN-13
5054630461811
Order Code
43-4256
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

20L Capacity is sufficient for large batches of hot water, ideal for gatherings or frequent use without constant refilling. Double layer stainless steel body ensures durability and heat retention, maintaining water temperature efficiently while being resistant to corrosion. Includes drip tray to catch any spills, keeping the surrounding area clean and tidy. Keep warm function ensures your water stays at the desired temperature. Water gauge enables easy monitoring of water levels without the need to open the boiler.
  • 20L Capacity is sufficient for large batches of hot water, ideal for gatherings or frequent use without constant refilling.
  • Double layer stainless steel body ensures durability and heat retention, maintaining water temperature efficiently while being resistant to corrosion.
  • Includes drip tray to catch any spills, keeping the surrounding area clean and tidy.
  • Keep warm function ensures your water stays at the desired temperature.
  • Water gauge enables easy monitoring of water levels without the need to open the boiler.
  • Model No. DH270
Type Kitchen
Capacity 20L
Material Outer Layer - SS430Inner Layer - SS304
Nett Weight 2.85kg
Power Cable Length 1.2m inc. plug
Product Depth (Front to Back) 39.8cm
Product Height (Floor to Top) 53cm
Product Width (Side to Side) 36.8cm
Supply 230V - 50Hz
Thickness Outer Layer - 0.4mmInner Layer - 0.3mm

Reviews

Be the first to submit a review

Trustpilot