Bankers Box 4470701 Box file Cardboard Brown 325x260x445mm 10 pcs

MPN
4470701
Brand
Bankers Box
GTIN-14
50043859577908
Order Code
18-6800
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £71.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 07/07/2026

Bankers Box 4470701 is designed as a box file constructed from durable cardboard, measuring 325 mm x 260 mm x 445 mm, and comes in a pack of ten, finished in a natural brown colour. Part of the Earth Series, this product is engineered for efficient storage and archival needs, providing a versatile solution for organising documents in office environments. The robust design ensures that the box file can withstand typical handling and storage conditions in professional settings, making it suitable for use in engineering firms, architectural offices, and other industries where orderly documentation management is essential.
Type Box file
Length 445mm
Number of Pieces 10
Colour Brown
Height 260mm
Index Yes
Lid Yes
Material Cardboard
Paper Size A4
Product Type Box file
Product type description Earth Series
Width 325mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot