BambuLab PF004-U-EU P2S 3D Printer 5" Touchscreen AI Error Detection Enclosed

MPN
PF004-U-EU
Brand
BambuLab
EAN-13
6937285506092
Order Code
20-8326
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £632.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 03/12/2026

The Bambu Lab P2S combines high printing speed, precise extrusion and a closed housing for stable printing conditions. The printer is suitable for professional users, engineers and ambitious makers who need reliable results with minimum maintenance effort. The new PMSM servo extruder system offers up to 8.5 kg extrusion force – around 70% more than the predecessor – and ensures uniform material delivery, even at high flow rates. With the Auto Flow Dynamics function, an integrated sensor measures the pressure at the nozzle and adjusts the material feed automatically. This prevents under- or over-extrusion to a large extent. The Adaptive Airflow System directs fresh air into the chamber, keeps the temperature stable and at the same time filters VOC particles over an activated carbon filter. It can also be used with technical filaments such as ABS, ASA or PA-CF. Integrated AI fault detection monitors the printing process, detects typical error images and automatically warns. The 1080p camera with LED lighting allows live surveillance and time-lapse recording. In the P2S Combo version the printer is fitted with the AMS 2 Pro – a multi-material system with active drying and material management. Up to 20 colors or materials can be combined, enabling efficient conversion of complex print jobs.
Accepted File Types 3MF, STL, OBJ, FPP, BMP, PNG, JPG, JPEG
Filament Types ABS, PLA, PC, PETG, PLA-CF, PETG-CF
Filament Diameter 1.75mm
Filtration System HEPA
Number of Extruders 1
Colour Black, Grey
Type 3D printer

Reviews

Be the first to submit a review

Trustpilot