Bamboo Lab H2S - Your personal manufacturing hub for 3D printing, laser & digital cutting
The Bambu Lab H2S combines state-of-the-art FDM 3D printing technology with laser engraving, digital cutting and drawing. With 340 x 320 x 340 mm installation space, 65 °C active chamber heating and a servo extruder delivers precise results at high speed. Vision encoder feedback provides motion accuracy of 50 µm; the printing time may - depending on model - decrease by up to 30%.
The H2S is designed for high-performance 3D printing, laser engraving and digital cutting. The Flap-Switch-Airflow-System with G3 pre-filter, H12-HEPA and activated carbon stabilizes the process air - reliably in high-temperature materials and also cleanly in the PLA-/PETG-printing.
Note: An optional "Filter Mode" for cool (low-temp) prints is announced.
Material cover for prototyping up to small series
Supports standard filaments (PLA, PETG, TPU, PVA, BVOH, ABS, ASA, PC, PA, PET PPS) as well as CF/GF-reinforced variants (PLA, PETG, PA, PET, PC, ABS, ASA, PPA, PPS) Closed process control and active filtering enhance dimensional accuracy and surface quality.
Laser, digital cutting & drawing
10 W laser (455 nm) up to 400 mm/s engraving speed, Spot approx. 0.03 x 0.14 mm, cutting depth up to 5 mm (poplar plywood), visual positioning (0.3 mm), micro Lidar hoisting bracket (0.1 mm). Security: Class 4 module, total device class 1 with active protection, including flame and temperature detection, door sensor, safety key and air pump.
2nd-Gen 3D Printing technology
Real Servo Motor Extruder: Bambu Labs proprietary servo drive provides high extrusion power for high-speed pressure without sub-extrusion - consistent conveying even in demanding materials.
Below 50 µm accuracy of movement: The Vision encoder automatically compensates for mechanical drift and ensures long-term precise path guidance.
Full Filament Path AI Detection: 23 sensors and 3 cameras monitor the entire filament path (flow, temperature, consumption). The Liveview detects "spaghetti prints" and foreign objects early on.
Flap-Switch Airflow & Filtration System
High-Temp Printing: The sealed chamber circulates heated, filtered air. This results in stable high-temperature conditions for large-format engineering parts with minimal distortion.
Low-temp printing: Cool air flows through the top vent while the trigger is filtered - Ideal for PLA/PETG and pronounced overhangs, without opening the doors.
Laser workflow & safety
Laser Cutting/Engraving: Top vent and filter switch flap effectively dissipate fumes and keep the work area clean. Live Spatial Alignment, Air Assist and a Laser Safety Window are available for the production workflow.
Safety architecture: Flame-retardant chamber, 5 flame sensors and an emergency stop protect the operation - supplemented by the already mentioned door and temperature monitoring.
Fully Evolved AMS (accessories)
Compatible with AMS 2 Pro, AMS and AMS HT. In conjunction with an AMS, the H2S activates the filament odometry for precise consumption measurement and uses the existing run-out and tangle detection for process safety.
Active Air Vent (AMS 2 Pro): Automatic vent/vent for efficient drying; airtight sealing for longer storage.
Auto-Rotate Drying (AMS 2 Pro): Automatic rotating of the coil for uniform drying.
RFID Sync (AMS 2 Pro): Automatic assignment of drying-/material parameters in case of bamboo original filaments.
Easy-access Guide Rails (AMS 2 Pro): Transparent guide & quick-release for quick removal.
Ceramic Inlet (AMS 2 Pro): Ceramic filaments for longer life.
Note: Functions vary depending on AMS version. The above mentioned comfort features refer to the AMS 2 Pro.
Highlights
Large space of 340 x 320 x 340 mm for large function components
Precision & tempo: Vision encoder ( 50 µm), up to 1000 mm/s & 20,000 mm/s²
Servo motor extruder: More extrusion force for fast, consistent material handling
65 °C Chamber heating: Low-distortion printing in ABS, ASA, PC, PA, PPS and fiber reinforced filaments
Multi-function 10 W laser (engraving/cutting), digital cutting & drawing
AI & Sensors: 23 sensors, 3 cameras (Liveview, Toolhead, BirdsEye*), spaghetti/foreign body detection
*BirdsEye standard can be retrofitted with laser edition or via laser upgrade kit.
| Accepted File Types
|
3MF, STL, OBJ, FPP, BMP, PNG, JPG, JPEG |
| Filament Types |
ABS, PLA, PC, PETG, PLA-CF, PETG-CF |
| Filament Diameter |
1.75mm |
| Filtration System |
HEPA |
| Number of Extruders |
1 |
| Colour |
Silver |
| Type |
3D printer |