BambuLab PF003-E+SA007+SA008-EU H2C Pro 3D Printer 350C Dual Nozzle Heat Chamber

MPN
PF003-E+SA007+SA008-EU
Brand
BambuLab
EAN-13
2050012760551
Order Code
20-8324
Qty Unit Price (Ex VAT)
1+ £3861.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 20/07/2026

The BambuLab H2C Combo 3D Printer is a professional FDM system designed for multi-material and multi-colour printing in prototyping, engineering and small-batch production environments.

A dual-extruder configuration combined with an automated hot-end swapping system supports the use of multiple materials within a single print process, reducing manual intervention and minimising material waste. The inductive, contact-free Vortek hot-end system enables rapid material changes and consistent print performance.

The printer is equipped with an actively heated chamber (up to 65 °C) and nozzle temperatures up to 350 °C, supporting a wide range of standard and engineering filaments including PLA, ABS, PETG, PC, PA and fibre-reinforced materials. The controlled build environment improves layer adhesion and reduces warping when printing technical materials.

Integrated AI monitoring continuously checks print quality, detecting common issues such as extrusion faults and print failures, helping reduce downtime and material waste. A nozzle camera enables real-time inspection during printing.

A multi-stage filtration system, incorporating HEPA and activated carbon filters, supports use in office, laboratory and workshop environments by reducing particulates and VOC emissions.

The H2C supports both cloud-connected and offline operation, with control available via touchscreen, desktop software or mobile app. Wi-Fi connectivity enables remote monitoring and file transfer, with optional integration into existing systems via developer mode.


  • Dual extruder with automatic hot-end swapping
  • Multi-material and multi-colour printing capability (up to 7 materials)
  • Nozzle temperature up to 350 °C
  • Heated build chamber up to 65 °C
  • AI-assisted print monitoring and fault detection
  • Integrated HEPA and activated carbon filtration
  • Cloud and offline operation with remote access support
  • Supports a wide range of standard and engineering filaments
Accepted File Types 3MF, STL, OBJ, FPP, BMP, PNG, JPG, JPEG
Filament Types ABS, PLA, PC, PETG, PLA-CF, PETG-CF
Filament Diameter 1.75mm
Filtration System HEPA
Number of Extruders 2
Colour Black
Type 3D printer

Reviews

Be the first to submit a review

Trustpilot