The Bamboo Lab H2D combines 3D printing, laser engraving, digital cutting and drawing in a single, highly precise system. With state-of-the-art sensors, AI-assisted automation and industrial print quality, it opens up new creative possibilities – compact, intelligent and powerful. Ideal for professionals, creative and demanding makers who expect maximum efficiency and versatility.
The All-in-One Powerhouse for your creative workshop.
The Bambu Lab H2D is much more than a 3D printer. It is your fully integrated Personal Manufacturing Hub, which combines 3D printing, laser engraving/cutting, digital cutting and pen plotting in a single, precise system. Developed for creative professionals, developers, designers and makers, the H2D stands out from the competition through uncompromising technology and revolutionary accuracy.
Multi tool. Multi-Material Maximum possibilities.
With Dual-Nozzle-Technology, the H2D prints flexibly and reliably in several materials and colors - at the same time. Whether rigid plastics, flexible TPU, fiber reinforced composites or soluble support materials - the changing is completely tool-free and precise thanks to fully automatic offset calibration.
Multi tool. Multi-Material Maximum possibilities
- Two nozzles - perfect coordination (small 25µm offset)
- 350°C high temperature hotend & 65°C heated chamber
- REAL high-flow hotend for constant 600 mm/s printing speed
- Hardened Steel Nozzle & Extruders for abrasive materials
- Max. Installation volume 350 × 320 × 325 mm
Laser engraving and cutting of the next level
With the optional 10W or 40W 455nm high-performance laser, the H2D becomes a professional laser station. Whether engraving of wood, cutting of acrylic or the processing of uneven surfaces - the integrated contactless 3D measurement technique, Air Assist as well as the live camera adjustment guarantee clean results with highest precision.
Digital Cutting & Pen Plotting - More than a cutter
With the digital cutting unit of the H2D you can cut precisely paper, vinyl, leather, etc. - Ideal for prototypes, stickers or cards. The system is supplemented by the pen plotting function for exact drawing and labeling.
Precision to micro-meter level
Thanks to the optional Vision encoder, the H2D achieves a motion accuracy of 50μm - ten times more precise than conventional systems. Perfect fits, smooth surfaces and razor-sharp details are the result of intelligent motion control with optical monitoring.
Intelligent monitoring – for trouble-free working
With four integrated cameras, 36 sensors and a neural processor (2 TOPS), the system checks each step:
- Pre-flight checklist via AI
- Nozzle camera for live monitoring of extrusion process
- Health Management System 2.0 for precise fault diagnosis
- 15-way filament monitoring along the entire conveyor line
Seamless Workflow & Adaptive Software
Seamless integration with Bamboo Studio & Suite software including a cloud connection enables smart features such as:
- Print-Then-Cut with automatic path assignment
- Auto-arrangement for minimum material waste
- Offline and developer mode (MQTT support)
AMS 2 Pro & AMS HT - The new age of filament management
The second generation of the Automated Material System (AMS) offers intelligent drying, RFID sync, faster material change and tool-free access to filament paths. Ideal for multi-material and multi-color printing in record time.
- Filament drying with auto rotate & EM vent
- 60% faster filament change
- RFID synchronization for optimized print profiles
Secure. Powerful. Future-proof.
With well thought-out safety mechanisms such as door sensors, emergency stop, fire protection materials, adaptive air circulation and a fully closed system, the H2D fulfills the highest industrial standards - whether in the Maker lab, office or at home.
This text is machine translated.
| Accepted File Types
|
3MF, STL, OBJ, FPP, BMP, PNG, JPG, JPEG |
| Filament Types |
ABS, PLA, PC, PETG, PLA-CF, PETG-CF |
| Filament Diameter |
1.75mm |
| Filtration System |
HEPA |
| Number of Extruders |
2 |
| Colour |
Black, Silver |
| Type |
3D printer |