BambuLab PF002-M+SA005-EU A1 Mini Combo 3D Printer with AMS Lite 180mm Volume

MPN
PF002-M+SA005-EU
Brand
BambuLab
EAN-13
6975337034162
Order Code
20-8321
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £344.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 82 despatched in 4 working days

The Bambu Lab A1 mini: A class for itself in 3D printing – unsurpassed precision, multi-color printing and automation The Bamboo Lab A1 mini 3D printer is a masterpiece of technological innovation and design excellence, which redefines the limits of conventional 3D printing. This exceptional machine is the result of careful research and development aimed at providing both amateur and professional users with a seamless, efficient and high-quality printing experience. The A1 mini is more than just a 3D printer; it is a versatile tool that combines precision, user-friendliness and innovation in a compact design. Fully automatic calibration The A1 mini raises the user-friendliness to a new level by offering a fully automatic calibration. It independently performs various calibrations, including Z offset, bed leveling, vibration resonance, and nozzle pressure to ensure accurate results for each print job. Multi-color printing with the AMS lite Expand your creative possibilities with the elegant and reliable AMS lite system, which makes exciting multi-color printing accessible. The A1 mini enables you to print with up to four colors simultaneously, WAS brings a new dimension in creativity and detail in your projects. Plug & Play operation Pre-assembled and user-friendly Setup less than 15 minutes No manual adjustments required Quiet operation With a noise level of less than 48 dB in silent mode, the A1 mini Ideal is for work environments where peace is estimated. Active engine noise suppression ensures quiet operation by compensates for small differences between the stepper motors. Breakthrough quick-change nozzle Metal linear guides and bearings - long life and stability in the printing process Robust frame - constant power with intensive use High-quality components - permanent reliability Active flow rate compensation The A1 mini sets new standards in flow control in 3D printing. With a high-resolution high-frequency eddy current sensor and an advanced algorithm, the printer adjusts the flow rate in real time to ensure precise extrusion and excellent print quality. CoreXY speed bedside Integrates linear rails, frames, sensors, accelerometers, MCU Achieves high speed and quality in print Synchronisation with Bamboo Studio and Bamboo Mobile phone The A1 mini can be connected to a Bambu Studio or Bambu mobile phone in order to control and monitor the printer remotely. The integrated camera enables you to record time-lapse videos of your print projects, WAS offers a great possibility to document and share your print process. In short, the Bambu Lab A1 mini 3D printer is a state-of-the-art solution for anyone looking for a powerful, user-friendly and versatile 3D printer. With its combination of advanced technology, robust design and user-oriented functions, the A1 mini sets new standards in 3D printing. Whether for amateurs, designers or engineers - this printer is an investment which extends your creative and productive possibilities.
Accepted File Types 3MF, STL, OBJ, FPP, BMP, PNG, JPG, JPEG
Filament Types ABS, PLA, PC, PETG, PLA-CF, PETG-CF
Filament Diameter 1.75mm
Filtration System HEPA
Number of Extruders 1
Colour Silver
Type 3D printer

Reviews

Be the first to submit a review

Trustpilot