BambuLab PF002-A+SA005-EU A1 Combo 3D printer incl. software, Built-in camera

MPN
PF002-A+SA005-EU
Brand
BambuLab
EAN-13
6975337036067
Order Code
20-8320
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £466.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Bambu Lab A1 Combo - Where precision meets innovation

The Bamboo Lab A1 Combo 3D printer marks the beginning of a new era in 3D printing, which combines technology, design and innovation in perfection. It's not just a printer. It's also an indispensable tool for anyone looking to get the most out of the world of 3D printing.


Superior multi-color printing Multi-color printing:

The A1 sets new standards in multi-color 3D printing with the advanced AMS lite system. This system provides unprecedented color variety and detail, making your prints not only precise, but also visually impressive. Innovative flow compensation The A1 features a state-of-the-art high-frequency eddy current sensor that measures the pressure in the nozzle in real time. This allows for an exact adjustment of the flow rate, which is second to none in the industry. The result: Incredibly detailed, flawless prints that will exceed your expectations. Fully automatic, perfected calibration The fully automatic calibration of the A1 is a masterpiece of technology. From adjusting the Z offset to precisely adjusting the bed height, each calibration is carried out with the utmost care and precision to ensure a consistent print quality. Breakthrough quick-change nozzle Unique nozzle design for quick change Change with only one hand grip Save time due to efficient handling Increased print efficiency More time for the essentials: Print Low-noise technology Our air filtration is second to none.


With a G3 pre-filter, H12 HEPA filter and an activated charcoal filter made of coconut shells, the X1E ensures that your work environment stays clean and fresh. Even in poorly ventilated areas, unpleasant smells and particles are effectively filtered out. Intuitive remote control and monitoring Remote control with bamboo studio and mobile phone Real-time monitoring with built-in camera Time-lapse videos of the print projects Comfort and control over the printing process Unsurpassed print speed and quality The A1 is not only fast, but also precise. It prints a high-quality benchmark in just 14 minutes and thereby keeps all the speed-benchmark rules – a proof of the extraordinary speed and precision of this printer. The Bamboo Lab A1 Combo 3D printer is a technological masterpiece, which sets new standards in every aspect of 3D printing. It combines innovative features with ease of use and is thus an incomparable solution for all those who do not want to make compromises in the world of 3D printing. Whether for professional applications, for education purposes or for amateurs, the A1 offers a performance and quality, which not only makes your most creative ideas come true, but also exceeds it. Experience the future of 3D printing today – with the Bamboo Lab A1 Combo 3D printer. This text is machine translated.


Accepted File Types 3MF, STL, OBJ, FPP, BMP, PNG, JPG, JPEG
Filament Types ABS, PLA, PC, PETG, PLA-CF, PETG-CF
Filament Diameter 1.75mm
Filtration System HEPA
Number of Extruders 1
Colour Silver
Type 3D printer

Reviews

Be the first to submit a review

Trustpilot