BambuLab PF001-U+SA001-EU P1S Combo 3D Printer Enclosed with AMS Multi-color

MPN
PF001-U+SA001-EU
Brand
BambuLab
EAN-13
6975337033165
Order Code
20-8319
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £606.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional 2 due on 19/11/2026

Bamboo Lab P1S Combo 3D-printer: Powerful performance from the start

The P1S offers simple top performance directly after unpacking. No annoying handling ? Simply press "Print" and the printer does all the calibrations automatically (Auto-Bed Levelling, vibration compensation). Each print is easy and in high quality.

Lively variety with 16 colors

Use the full color palette through the Bambu Lab Automatic Material System (AMS). Up to 16 colors, simply via plug-and-play. Perfect start in just 15 minutes

Ready to go from the moment you first start. No complex setup required.

The P1S enables effortless printing and top results without lengthy fine tuning.

Immerse yourself in multi-color printing

The AMS package for multi-color printing (up to 16 colors with 4 stacked AMS units) opens up limitless possibilities. Expand your color horizon by purchasing additional AMS units.

Integrated control, precision and monitoring

Our advanced solution combines intuitive bamboo slicing software with an easy-to-use APP that provides comprehensive control and real-time monitoring of your 3D printer. This seamless integration ensures not only accurate print results, but also efficient progress monitoring.

Lively variety with 16 colors

Use the full color palette through the Bambu Lab Automatic Material System (AMS). Up to 16 colors, simply via plug-and-play.

New dimensions of printing

The official bamboo housing opens up the world of extended filament possibilities. Unleash your creativity and experiment with new materials and designs.

Speed meets quality

The advanced control logic, supported by vibration compensation and pressure feed, enables fast pressure with constant high quality. Top quality in less than 19 minutes The P1S impresses not only through speed, but also delivers extraordinary printing results.

High-power all-metal hotend for demanding applications

The specially designed all-metal hotend was developed to meet the requirements of long-term 3D printing projects with high temperatures. This design enables precise filament extrusion, which results in first-class results and increases the reliability of your production.

Fault tolerance through vibration compensation and pressure feed

The innovative technology ensures a smooth printing experience and impressive results. Continuous printing without interruptions By integrating advanced technologies, including a filament-end sensor, automatic recovery after power failures and a semi-automatic belt tension, we offer an uninterrupted printing process. This ensures continuous production of the highest quality.

Optimum conditions thanks to precise fan speed control

The monitoring and adjustment of the fan speed enables a precise control of the ambient conditions during the printing process. This optimizes the consistency and quality of the printed objects to meet your high standards.

Real-time streaming and impressive time-lapse videos

The camera enables live tracking and time lapse of the printing process for transparency, control and visual documentation.


Accepted File Types 3MF, STL, OBJ, FPP, BMP, PNG, JPG, JPEG
Filament Types ASA, PETG, PC, PA, ABS, PA-CF, PA-GF, PLA, PLA METAL
Filament Diameter 1.75mm
Filtration System HEPA
Number of Extruders 1
Colour Black
Type 3D printer

Reviews

Be the first to submit a review

Trustpilot